Arrow Electronic Components Online
FS32K148HAT0MLLT|NXP|simage
FS32K148HAT0MLLT|NXP|originalImage
Microcontrollers - MCUs

FS32K148HAT0MLLT

MCU 32-bit ARM Cortex M4F RISC 2MB Flash 3.3V/5V Automotive AEC-Q100 100-Pin LQFP Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    FS32K148HAT0MLLT
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex M4F
  • Core Architecture
    ARM
  • Maximum CPU Frequency (MHz)
    80
  • Maximum Clock Frequency (MHz)
    80
  • Data Bus Width (bit)
    32
  • Program Memory Type
    Flash
  • Program Memory Size
    2MB
  • RAM Size
    260KB
  • Interface Type
    CAN/Ethernet/I2C/SPI/UART
  • Number of I/Os
    156
  • No. of Timers
    10
  • Number of ADCs
    2
  • ADC Channels
    32/32
  • ADC Resolution (bit)
    12/12
  • Number of DACs
    1
  • DAC Channels
    1
  • DAC Resolution (bit)
    8
  • USART
    0
  • UART
    3
  • USB
    0
  • SPI
    3
  • I2C
    2
  • I2S
    0
  • CAN
    3
  • Ethernet
    1
  • Special Features
    CAN Controller
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    14
  • Package Length
    14
  • PCB changed
    100
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    100
Order Quantity

Documentation and Resources

Datasheets
Design resources