Microcontrollers - MCUs
FS32K142UAT0VLHT
MCU 32-bit ARM Cortex M4F RISC 256KB Flash 3.3V/5V 64-Pin LQFP Tray/Tube Automotive AEC-Q100
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8542.31.00.25
SVHC
Yes
Automotive
Yes
PPAP
Yes
Instruction Set Architecture
RISC
Device Core
ARM Cortex M4F
Core Architecture
ARM
Maximum CPU Frequency (MHz)
112
Maximum Clock Rate (MHz)
112
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
256KB
RAM Size
36KB
Programmability
Yes
Interface Type
CAN/I2C/SPI/UART
Number of I/Os
89
No. of Timers
6
Number of ADCs
2
ADC Channels
16/16
ADC Resolution (bit)
12/12
USART
0
UART
2
USB
0
SPI
2
I2C
1
I2S
0
CAN
2
Ethernet
0
Number of Watchdog Timers
1
Analog Comparators
1
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray|Tube
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
10
Package Length
10
PCB changed
64
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
64

