Arrow Electronic Components Online
FS28085C2|TRIADM|limage
FS28085C2|TRIADM|simage
Power Transformers

FS28-085-C2

Power Transformer 4200Vrms 2.5VA 8 Terminal Pin Thru-Hole

Triad Magnetics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.31.40.35
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Transformer Type
    Class 2/3 Transformer
  • Primary Configuration
    Dual
  • Secondary Configuration
    Dual
  • Primary Side Connection
    Parallel, Series
  • Secondary Side Connection
    Parallel, Series
  • Secondary Side Current (mA)
    2X85
  • Primary Side Voltage (V)
    115, 230
  • Secondary Side Voltage (V)
    2X14
  • High Potential
    4200Vrms
  • Power Rating
    2.5VA
  • Lead Style
    Pin
  • Mounting
    Through Hole
  • Number of Terminals
    8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Package Type
    DIP
  • Packaging
    Carton
  • Product Length (mm)
    35.51
  • Product Height (mm)
    32
  • Product Depth (mm)
    30.51
Order Quantity

Documentation and Resources

Datasheets
Design resources