Arrow Electronic Components Online
FS22AAP|NKK|simage
FS22AAP|NKK|limage
Switch Slide

FS22AAP

Switch Slide ON None ON DPDT Extended Top Slide 0.1A 28VAC 28VDC 0.4VA 1000Cycles PC Pins Thru-Hole

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.50
  • Automotive
    No
  • PPAP
    No
  • Actuator Style
    Extended Top Slide
  • Pole Throw Configuration
    DPDT
  • Switch Configuration
    ON None ON
  • Maximum Current Rating (A)
    0.1@28VAC 28VDC
  • Maximum Power Rating (VA)
    0.4@28VAC 28VDC
  • Dielectric Strength
    500VAC
  • Minimum Insulation Resistance (MOhm)
    250
  • Maximum Contact Resistance (mOhm)
    200
  • Electrical Life (Cycles)
    1000
  • Mechanical Life (Cycles)
    1000
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Number of Terminals
    6
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Size Type
    Miniature
  • Product Length (mm)
    17
  • Product Depth (mm)
    7.4
  • Product Height (mm)
    17

Documentation and Resources

Datasheets
Design resources