Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
Packaging
Tray
Mounting
Screw
Package Height
17
Package Width
152
Package Length
164
PCB changed
29
Pin Count
29

