Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Maximum Collector-Emitter Voltage (V)
600
Packaging
Tray
Mounting
Screw
Package Height
12
Package Width
33.8
Package Length
62.8
PCB changed
15
Supplier Package
EASY1B-1
Pin Count
15

