Arrow Electronic Components Online
FS15250600AL|TDK|originalImage
FS15250600AL|TDK|limage
DC to DC Converter and Switching Regulator Module

FS1525-0600-AL

Module DC-DC 1-OUT 0.6V to 1.8V 25A

TDK
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    16
  • Output Voltage (V)
    0.6 to 1.8
  • Output Current (A)
    25
  • Switching Regulator
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Output Type
    Adjustable
Order Quantity

Documentation and Resources

Datasheets
Design resources