Arrow Electronic Components Online
FS152|LTLFUWIC|simage
FS152|LTLFUWIC|limage
Time Delay Relays

FS152

Time Delay Relay 120VAC 3A (50.8x30.7x50.8)mm SMD

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    FS152
  • Automotive
    No
  • PPAP
    No
  • AC Coil Voltage (V)
    120
  • Maximum Switching Current (A)
    3
  • LED Indicator
    No
  • Mounting
    Surface Mount
  • Termination Style
    Quick Connect
  • Number of Terminals
    3
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    62
  • Product Length (mm)
    50.8
  • Product Depth (mm)
    30.7
  • Product Height (mm)
    50.8

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources