Arrow Electronic Components Online
FS14061000AS|TDK|simage
FS14061000AS|TDK|limage

FS1406-1000-AS

TDK uPOL™ Embedded DC-DC Converter, Power Module, 1V Output Voltage, 6A Output Current, Commercial, 3.3mm x 3.3mm

TDK
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Related Eval Board

Reference Design


Traditionally, many power solution designs utilize a side-by-side discrete integrated circuit (IC) and discrete inductor (L) while TDK’s new FS series integrates the IC and inductor in a compact configuration, offering a high-density solution for space-constrained applications requiring a low-profile power source.



At 3.3 x 3.3 x 1.5 mm, they minimize the required external components, retaining the highest possible performance while offering a simplified design for ease of integration. This family can deliver a high density solution of 1 watt per mm3, while offering 50% less solution size than the other products available in its class. As a result, this minimizes system solution cost, reduces board size and assembly costs, as well as BOM and PCB costs. It operates at a broad junction temperature range, from -40 °C to 125 °C.

μPOL™ technology includes a DC-DC converter placed in the vicinity of complex chipsets such as ASICs, FPGAs and others. By minimizing the distance between the converter and the chipset, the resistance and the inductance components are minimized, allowing fast response and accurate regulation with dynamic load currents.



Product Highlights

μPOL Technology Includes Inductor, DC-DC regulator with FETs and Driver.

  • •  Plug & Play (No Compensation Required)
  • •  I2C Serial Bus
  • •  Scalable Output, same footprint (3A – 6A)
  • •  Adjustable Vout ±5mV
  • •  Output Voltage, ±0.5% Initial accuracy
  • •  -40°C to 125°C Operating Temperature


Technology & Performance Advantages

  • •  Chip Embedded Power IC in Thermal Enhanced Packaging
  • •  SESUB = Semiconductor Embedded in SUBstrate
  • •  FS1406 6A Power Module Benchmarks:
  • •  1 Watt per cubic millimeter
  • •  15 Watts in 3.3mm x 3.3mm


Product Advantages

  • •  Excellent for tight board space or high-power density designs
  • •  Small Space for Tight PCB Density and small size BOM
  • •  Performance without compromise using TDK Thin Film Inductors
  • •  Fixed Vout options. Add your output caps - Design Done
  • •  15W in 3.3mm x 3.3mm, 1 Watt per cubic millimeter


Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    16
  • Output Voltage (V)
    1
  • Output Current (A)
    6
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    1
  • Maximum Switching Frequency (kHz)
    2000(Typ)
  • Switching Regulator
    Yes
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.05
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Height
    1.47
  • Package Width
    3.3
  • Package Length
    3.3
  • PCB changed
    17
  • Supplier Package
    uPOL
  • Pin Count
    17
  • Family/Series
    FS1406
  • ROHS Version
    2011/65/EU
  • Quantity Packaging
    250
  • MSL
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources