Arrow Electronic Components Online
No Image Available
DC to DC Converter and Switching Regulator Module

FS1406-0600-SK10

Module DC-DC 1-OUT 0.6V 6A

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Type
    Step Down
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    16
  • Output Voltage (V)
    0.6
  • Output Current (A)
    6
  • Switching Regulator
    Yes
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Output Type
    Fixed
Order Quantity

Documentation and Resources

Datasheets
Design resources