Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Type
Step Down
Number of Outputs
1
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
16
Output Voltage (V)
2.5
Output Current (A)
4
Switching Regulator
Yes
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Output Type
Fixed
Order Quantity