FS1404-2500-AS
TDK uPOL™ Embedded DC-DC Converter, Power Module, 2.5V Output Voltage, 4A Output Current, Commercial, 3.3mm x 3.3mm
TDKTraditionally, many power solution designs utilize a side-by-side discrete integrated circuit (IC) and discrete inductor (L) while TDK’s new FS series integrates the IC and inductor in a compact configuration, offering a high-density solution for space-constrained applications requiring a low-profile power source.
At 3.3 x 3.3 x 1.5 mm, they minimize the required external components, retaining the highest possible performance while offering a simplified design for ease of integration. This family can deliver a high density solution of 1 watt per mm3, while offering 50% less solution size than the other products available in its class. As a result, this minimizes system solution cost, reduces board size and assembly costs, as well as BOM and PCB costs. It operates at a broad junction temperature range, from -40 °C to 125 °C.
μPOL™ technology includes a DC-DC converter placed in the vicinity of complex chipsets such as ASICs, FPGAs and others. By minimizing the distance between the converter and the chipset, the resistance and the inductance components are minimized, allowing fast response and accurate regulation with dynamic load currents.
Product Highlights
μPOL Technology Includes Inductor, DC-DC regulator with FETs and Driver.
- • Plug & Play (No Compensation Required)
- • I2C Serial Bus
- • Scalable Output, same footprint (3A – 6A)
- • Adjustable Vout ±5mV
- • Output Voltage, ±0.5% Initial accuracy
- • -40°C to 125°C Operating Temperature
Technology & Performance Advantages
- • Chip Embedded Power IC in Thermal Enhanced Packaging
- • SESUB = Semiconductor Embedded in SUBstrate
- • FS1406 6A Power Module Benchmarks:
- • 1 Watt per cubic millimeter
- • 15 Watts in 3.3mm x 3.3mm
Product Advantages
- • Excellent for tight board space or high-power density designs
- • Small Space for Tight PCB Density and small size BOM
- • Performance without compromise using TDK Thin Film Inductors
- • Fixed Vout options. Add your output caps - Design Done
- • 15W in 3.3mm x 3.3mm, 1 Watt per cubic millimeter
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
16
Output Voltage (V)
2.5
Output Current (A)
4
Input/Output Type
DC/DC
Typical Standby Current (mA)
1
Maximum Switching Frequency (kHz)
1300(Typ)
Switching Regulator
Yes
Load Regulation
100mV
Line Regulation
50mV
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Weight (g)
0.05
Output Type
Fixed
Mounting
Surface Mount
Package Height
1.47
Package Width
3.3
Package Length
3.3
PCB changed
17
Supplier Package
uPOL
Pin Count
17

