DC to DC Converter and Switching Regulator Module
FS1403-5000-AS
TDK uPOL™ Embedded DC-DC Converter, Power Module, 5V Output Voltage, 3A Output Current, Commercial, 3.3mm x 3.3mm
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Minimum Input Voltage (V)
8
Maximum Input Voltage (V)
16
Output Voltage (V)
5
Output Current (A)
3
Input/Output Type
DC/DC
Typical Standby Current (mA)
1
Maximum Switching Frequency (kHz)
1400(Typ)
Switching Regulator
Yes
Load Regulation
100mV
Line Regulation
50mV
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Weight (g)
0.05
Output Type
Fixed
Mounting
Surface Mount
Package Height
1.47
Package Width
3.3
Package Length
3.3
PCB changed
17
Supplier Package
uPOL
Pin Count
17
Order Quantity

