Arrow Electronic Components Online
FS126RC|LTLFUWIC|limage
FS126RC|LTLFUWIC|simage
Time Delay Relays

FS126RC

Time Delay Relay 120VAC (23.9x38.1)mm Bracket

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • AC Coil Voltage (V)
    120
  • LED Indicator
    No
  • Mounting
    Bracket Mount
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    31
  • Product Length (mm)
    23.9
  • Product Height (mm)
    38.1

Documentation and Resources

Datasheets
Design resources