Arrow Electronic Components Online
FS10065000AL|TDK|originalImage
FS10065000AL|TDK|simage
DC to DC Converter and Switching Regulator Module

FS1006-5000-AL

Module DC-DC 1-OUT 5V 6A 17-Pin LGA SiP

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Point of Load
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    9
  • Maximum Input Voltage (V)
    16
  • Output Voltage (V)
    5
  • Output Current (A)
    6
  • Switching Regulator
    Yes
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Height
    1.35
  • Package Width
    3.3
  • Package Length
    3.3
  • PCB changed
    17
  • Supplier Package
    LGA SiP
  • Pin Count
    17
Order Quantity

Documentation and Resources

Datasheets
Design resources