Arrow Electronic Components Online
FS10030600AL|TDK|simage
FS10030600AL|TDK|limage
DC to DC Converter and Switching Regulator Module

FS1003-0600-AL

Module DC-DC 1-OUT 0.6V 3A

TDK
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    4.2
  • Maximum Input Voltage (V)
    16
  • Output Voltage (V)
    0.6
  • Output Current (A)
    3
  • Switching Regulator
    Yes
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Output Type
    Fixed
Order Quantity

Documentation and Resources

Datasheets
Design resources