Arrow Electronic Components Online
FRN-R-1/2|EATON|simage
FRN-R-1/2|EATON|limage
Fuses

FRN-R-1/2

Fuse Class RK5 Slow Blow Acting 0.5A 250V Holder Cartridge 14.22 X 50.8mm Carton CSA/UL

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Class RK5
  • Acting
    Slow Blow
  • Application
    Combination Starters|Machinery Disconnects|Motor Control Centers|Power Panelboards
  • Fuse Size (mm)
    14.22 X 50.8
  • Current Rating (A)
    0.5
  • Maximum Voltage Rating (V)
    250
  • Maximum AC Voltage Rating (V)
    250
  • Maximum DC Voltage Rating (V)
    125
  • Termination Style
    Cartridge
  • Number of Terminals
    2
  • Packaging
    Carton
  • Product Length (mm)
    50.8
  • Product Diameter (mm)
    14.22
  • Mounting
    Holder

Documentation and Resources

Datasheets
Design resources