Embedded System Development Boards and Kits
FRDM-MCXN947
MCX-N947 Microcontroller Development Board 150MHz CPU 2MB Flash
NXP SemiconductorsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8471.50.01.50
Type
Development Board
Supported Device
MCX-N947
Supported Device Technology
Microcontroller
Program Memory Size
2MB
Program Memory Type
Flash
USB
1
Ethernet
1
I2C
1
CAN
1
SPI
1
UART
1
Display Interface
RGB
Display Type
LCD/LED
PC Card Interface
micro SD
JTAG Support
Yes
Audio Interfaces
No
Main Program Memory Type
Flash
Daughter Cards
Yes
Family/Series
FRDM-MCXN947
ALIAS
9354 558 37598
ROHS Version
2011/65/EU, 2015/863
Order Quantity

