Embedded System Development Boards and Kits
FRDM-MCXE31B
MCXE31B Microcontroller Evaluation Platform 160MHz CPU 512KB RAM 4MB Flash/QSPI Flash Linux Ubuntu/Mac OS X/Win 10/Win 11
NXP SemiconductorsProduct Technical Specifications
ECCN (US)
5A992c.
Part Status
Active
Type
Evaluation Platform
Supported Device
MCXE31B
Supported Device Technology
Microcontroller
RAM Size
512KB
Program Memory Size
4MB
Program Memory Type
Flash/QSPI Flash
USB
1
Ethernet
1
I2C
1
CAN
3
UART
1
Display Interface
RGB
Display Type
LCD/LED
Operating Systems
Linux Ubuntu|Mac OS X|Win 10|Win 11
JTAG Support
Yes
Audio Interfaces
No
Main Program Memory Type
Flash
Linux
Linux Ubuntu
Daughter Cards
No

