Embedded System Development Boards and Kits
FRDM-MCXA346
MCXA346VLQ Microcontroller Evaluation Platform 16MHz CPU Flash Linux Ubuntu/Mac OS X/Win 10/Win 11
NXP SemiconductorsProduct Technical Specifications
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8543.70.98.60
Type
Evaluation Platform
Supported Device
MCXA346VLQ
Supported Device Technology
Microcontroller
Program Memory Type
Flash
USB
1
I2C
4
CAN
1
SPI
2
UART
2
ADC
4
Display Interface
RGB
Display Type
LED
Operating Systems
Linux Ubuntu|Mac OS X|Win 10|Win 11
JTAG Support
Yes
Audio Interfaces
No
Main Program Memory Type
Flash
Linux
Linux Ubuntu
Daughter Cards
No

