Embedded System Development Boards and Kits
FRDM-MCXA153
MCXA15X Microcontroller Development Board 32KB RAM 8KB/128KB Flash
NXP SemiconductorsFRDM-MCXA153 are compact and scalable development boards for rapid prototyping of MCX A14 and A15 MCUs. They offer industry standard headers for easy access to the MCU's I/Os, integrated open-standard serial interfaces, external flash memory and an on-board MCU-Link debugger. Additional tools like NXP’s Expansion Board Hub for add-on boards and the Application Code Hub for software examples are available through the MCUXpresso Developer Experience.
Features
- Microcontroller
- • MCXA15x Arm® Cortex®-M33 core, Up to 128KB flash with Up to 32 kB RAM with 8kB ECC LPLUART, LPSPI, LPI2C, FS USB, DMA and LDO
- Connectivity
- • FS USB ports with USB Type-C connector for host or device functionality
- • HS USB Type-C connectors
- • SPI/I2C/UART connector (PMOD/mikroBUS, DNP)
- • Wi-Fi connector (PMOD/mikroBUS, DNP)
- Debug
- • On-board MCU-Link debugger with CMSIS-DAP
- • JTAG/SWD connector
- Sensor
- • P3T1755DPJ I3C/I2C Temp Sensor
- Expansion Options
- • Arduino® Header
- • FRDM Header
- • Pmod™ *DNP
- • mikroBUS™
- User Interface
- • RGB user LED, plus Reset, ISP, wake up buttons
FRDM Development Board for MCX A14x/A15x MCUs
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8473.30.11.80
Type
Development Board
Supported Device
MCXA15X
Supported Device Technology
Microcontroller
RAM Size
32KB
Program Memory Size
8KB/128KB
Program Memory Type
Flash
USB
2
I2C
3
SPI
2
UART
2
Display Interface
RGB
Display Type
LED
JTAG Support
Yes
Audio Interfaces
No
Main Program Memory Type
Flash
Daughter Cards
No

