Arrow Electronic Components Online
FRDMKL82Z|NXP|limage
FRDMKL82Z|NXP|simage
Embedded System Development Boards and Kits

FRDM-KL82Z

MKL82Z128VLK7 Microcontroller Development Board 0.032768MHz/12MHz/48MHz/96MHz CPU 128KB RAM 128KB Flash

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    FRDM-KL82Z
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Board
  • Supported Device
    MKL82Z128VLK7
  • Supported Device Technology
    Microcontroller
  • RAM Size
    128KB
  • Program Memory Size
    128KB
  • Program Memory Type
    Flash
  • USB
    2
  • I2C
    2
  • SPI
    2
  • UART
    3
  • ADC
    1
  • GPIO
    2
  • JTAG Support
    Yes
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources