Arrow Electronic Components Online
FRDMKL28Z|NXP|simage
FRDMKL28Z|NXP|limage
Embedded System Development Boards and Kits

FRDM-KL28Z

MKL28Z512VLL7 Microcontroller Development Board 0.032768MHz/8MHz/48MHz/96MHz CPU 160KB RAM 512KB Flash

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Board
  • Supported Device
    MKL28Z512VLL7
  • Supported Device Technology
    Microcontroller
  • RAM Size
    160KB
  • Program Memory Size
    512KB
  • Program Memory Type
    Flash
  • USB
    2
  • I2C
    1
  • SPI
    1
  • UART
    1
  • ADC
    1
  • GPIO
    2
  • JTAG Support
    Yes
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources