Arrow Electronic Components Online
FRDMKL25Z|NXP|simage
FRDMKL25Z|NXP|limage
Embedded System Development Boards and Kits

FRDM-KL25Z

MKL25Z128VLK4 Microcontroller Development Board 8MHz/48MHz CPU 16KB RAM 128KB Flash Win 7

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Board
  • Supported Device
    MKL25Z128VLK4
  • Supported Device Technology
    Microcontroller
  • RAM Size
    16KB
  • Program Memory Size
    128KB
  • Program Memory Type
    Flash
  • USB
    2
  • I2C
    1
  • Operating Systems
    Win 7
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources