Arrow Electronic Components Online
FRDMK64F|NXP|limage
FRDMK64F|NXP|simage
Top Purchased
Embedded System Development Boards and Kits

FRDM-K64F

MK64FN1M0VLL12 Microcontroller Development Platform 0.032768MHz/120MHz CPU 256KB RAM 1MB Flash

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Platform
  • Supported Device
    MK64FN1M0VLL12
  • Supported Device Technology
    Microcontroller
  • RAM Size
    256KB
  • Program Memory Size
    1MB
  • Program Memory Type
    Flash
  • USB
    2
  • Ethernet
    1
  • PC Card Interface
    SD
  • JTAG Support
    Yes
  • Audio Interfaces
    No
  • Bluetooth Location
    On Board
  • Main Program Memory Type
    Flash
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources