Embedded System Development Boards and Kits
FRDM-K32L3A6
K32L3 Microcontroller Development Board 0.032768MHz/72MHz CPU 384B RAM 1.25MB/4MB Flash/Serial Flash
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8471.50.01.50
Automotive
No
PPAP
No
Type
Development Board
Supported Device
K32L3
Supported Device Technology
Microcontroller
RAM Size
384B
Program Memory Size
1.25MB/4MB
Program Memory Type
Flash/Serial Flash
USB
2
I2C
1
SPI
1
UART
1
ADC
1
GPIO
1
PC Card Interface
SDHC
JTAG Support
No
Audio Interfaces
No
Main Program Memory Type
Flash
Daughter Cards
Yes
Order Quantity

