Embedded System Development Boards and Kits
FRDM-K32L2B3
K32L2B311VLH0A Microcontroller Development Board 48MHz CPU 32KB RAM 256KB Flash FreeRTOS
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Preliminary
HTS
8471.50.01.50
Automotive
No
PPAP
No
Type
Development Board
Supported Device
K32L2B311VLH0A
Supported Device Technology
Microcontroller
RAM Size
32KB
Program Memory Size
256KB
Program Memory Type
Flash
USB
2
Display Type
LCD
Operating Systems
FreeRTOS
JTAG Support
No
Audio Interfaces
No
Main Program Memory Type
Flash
Daughter Cards
Yes

