Arrow Electronic Components Online
FRDMK22F|NXP|simage
FRDMK22F|NXP|limage
Embedded System Development Boards and Kits

FRDM-K22F

MK22FN512VLH12 Microcontroller Development Platform 0.032768MHz/8MHz/32MHz/120MHz CPU 128KB RAM 512KB Flash Win 7/Win XP

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Preliminary
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Platform
  • Supported Device
    MK22FN512VLH12
  • Supported Device Technology
    Microcontroller
  • RAM Size
    128KB
  • Program Memory Size
    512KB
  • Program Memory Type
    Flash
  • USB
    2
  • Operating Systems
    Win 7|Win XP
  • PC Card Interface
    micro SD
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Bluetooth Location
    On Board
  • Main Program Memory Type
    Flash
  • Daughter Cards
    Yes
Order Quantity

Documentation and Resources

Datasheets
Design resources