Arrow Electronic Components Online
FRDMIMX93|NXP|limage
FRDMIMX93|NXP|originalImage
Embedded System Development Boards and Kits

FRDM-IMX93

I.MX 93 Application Processor and SOC Development Board 250MHz/1700MHz CPU 2GB RAM 32GB eMMC Linux

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8471.50.01.50
  • Type
    Development Board
  • Supported Device
    I.MX 93
  • Supported Device Technology
    Application Processor and SOC
  • RAM Size
    2GB
  • Program Memory Size
    32GB
  • Program Memory Type
    eMMC
  • USB
    4
  • Ethernet
    2
  • I2C
    1
  • CAN
    1
  • UART
    1
  • ADC
    1
  • GPIO
    40
  • Display Interface
    HDMI/MIPI-CSI/MIPI-DSI
  • Display Type
    LCD
  • Operating Systems
    Linux
  • PC Card Interface
    micro SD
  • JTAG Support
    No
  • Audio Interfaces
    Yes
  • Linux
    Linux
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources