Power Management Development Boards and Kits
FRDM-HB2001FEVM
MC33HB2001 Motion Motor Control Evaluation Board
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8471.50.01.50
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Motion Motor Control
Number of Outputs
2
Input Voltage Range
5VDC to 40VDC
Supported Device
MC33HB2001
Packaging
Bag

