Arrow Electronic Components Online
FRDMHB2001EVM|NXP|simage
FRDMHB2001EVM|NXP|limage
Power Management Development Boards and Kits

FRDM-HB2001-EVM

MC33HB2001 Motion Motor Control Evaluation Kit

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8471.50.01.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Kit
  • Supported Device Technology
    Motion Motor Control
  • Input Voltage Range
    5VDC to 40VDC
  • Typical Switching Frequency (kHz)
    20000
  • Supported Device
    MC33HB2001
  • Packaging
    Each

Documentation and Resources

Datasheets
Design resources