Arrow Electronic Components Online
FRDMFXSMULTI|NXP|simage
FRDMFXSMULTI|NXP|limage
Sensor Development Boards and Kits

FRDM-FXS-MULTI

FXLS8471Q/MMA8652FC/FXOS8700CQ/FXAS21000/FXAS21002/MAG3110/MMA955xL/MPL3115A2 Accelerometer/Board Mount Pressure/Gyroscope Sensor Development Platform

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Platform
  • Supported Device
    FXLS8471Q/MMA8652FC/FXOS8700CQ/FXAS21000/FXAS21002/MAG3110/MMA955xL/MPL3115A2
  • Supported Device Technology
    Accelerometer/Board Mount Pressure/Gyroscope
  • Compatible External Board
    Arduino UNO R3
  • Development Software
    Freescale Xtrinsic Sensor Fusion/Freescale E-Compass
  • Product Length (mm)
    81
  • Product Depth (mm)
    52

Documentation and Resources

Datasheets
Design resources