Arrow Electronic Components Online
FRDMCR20A|NXP|simage
FRDMCR20A|NXP|limage
RF/Wireless Development Boards and Kits

FRDM-CR20A

MCR20AVHM RF Transceiver Development Board

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Board
  • Supported Device
    MCR20AVHM
  • Supported Device Technology
    RF Transceiver
  • Compatible External Board
    Arduino
  • Typical Operating Frequency (MHz)
    2480(Max)
  • Typical Output Power (dBm)
    8(Max)
  • Typical Operating Supply Voltage (V)
    3.3/5/9(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
Order Quantity

Documentation and Resources

Datasheets
Design resources