Power Management Development Boards and Kits
FRDM-17531EP-EVB
MPC17531A Motion Motor Control Evaluation Board
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Motion Motor Control
Output Current (mA)
700
Input Voltage Range
2VDC to 8.6VDC
Supported Device
MPC17531A

