Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
Switching Diode
Maximum DC Reverse Voltage (V)
800
Configuration
Single
Peak Reverse Repetitive Voltage (V)
800
Maximum Continuous Forward Current (A)
3@Ta=55C
Peak Non-Repetitive Forward Surge Current (A)
200
Maximum Forward Voltage (V)
1.3
Peak Reverse Current (uA)
10
Peak Reverse Recovery Time (ns)
500
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Diameter
5.3(Max)
Mounting
Through Hole
Package Length
9.5(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-201AD
Pin Count
2
Lead Shape
Through Hole
We don't have prices now, please check later.
Order Quantity

