Arrow Electronic Components Online
FR2500010|DIODEZTX|simage
FR2500010|DIODEZTX|limage
Controlled Oscillators

FR2500010

Oscillator VCXO 25MHz ±25ppm (Tol) ±50ppm (Stability) 30pF CMOS 55% 3.3V 6-Pin CSMD

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    VCXO
  • Upper Frequency (MHz)
    25
  • Center Frequency (MHz)
    25
  • Output Frequency (MHz)
    25
  • Frequency Tolerance
    ±25ppm
  • Frequency Stability
    ±50ppm
  • Load Capacitance (pF)
    30
  • Maximum Symmetry (%)
    55
  • Output Level
    CMOS
  • Minimum Operating Supply Voltage (V)
    2.97
  • Maximum Operating Supply Voltage (V)
    3.63
  • Tuning Voltage (V)
    0.3 to 3
  • Maximum Supply Current (mA)
    15
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    2(Max)
  • Package Width
    5
  • Package Length
    7
  • PCB changed
    6
  • Supplier Package
    CSMD
  • Pin Count
    6
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources