Arrow Electronic Components Online
FR02FR16PR|NKK|simage
FR02FR16PR|NKK|limage
Switch DIP

FR02FR16P-R

Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 5VDC Gull Wing 625Cycles SMD T/R

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Type
    Rotary DIP Switch
  • Actuator Style
    Flush Screwdriver
  • Pole Throw Configuration
    SP16T
  • Switch Configuration
    N.O./N.C.
  • Number of Positions
    16
  • Maximum Current Rating (A)
    0.1@5VDC
  • Maximum Nonswitching Current (mA)
    100
  • Maximum DC Voltage Rating (V)
    5
  • Dielectric Strength
    250VAC
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    100
  • Electrical Life (Cycles)
    625
  • Mechanical Life (Cycles)
    625
  • Coding
    Hexadecimal
  • Actuator Length (mm)
    0
  • Seal
    No
  • Mounting
    Surface Mount
  • Termination Style
    Gull Wing
  • Number of Terminals
    5
  • Row Space (mm)
    12.25
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Body Length (mm)
    10
  • Body Depth (mm)
    10
  • Body Height (mm)
    3.8
  • Product Length (mm)
    10
  • Product Depth (mm)
    13
  • Product Height (mm)
    3.9

Documentation and Resources

Datasheets
Design resources