Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Electromechanical Switches
/
Switch Dip
/
FR01SC10P-W-S - NKK Switches
Switch DIP
FR01SC10P-W-S
10mm Dip Rotaries
NKK Switches
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Number of Positions
10
Maximum DC Voltage Rating (V)
5
Mounting
Through Hole
Termination Style
PC Pins
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model