Switch DIP
FR01FR16H-06XL
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 5VDC PC Pins 625Cycles Thru-Hole Bulk
NKK SwitchesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Type
DIP Rotary Switch
Actuator Style
Flush Screwdriver
Pole Throw Configuration
SP16T
Switch Configuration
N.O./N.C.
Number of Positions
16
Maximum Current Rating (A)
0.1@5VDC
Maximum Nonswitching Current (mA)
100
Maximum DC Voltage Rating (V)
5
Dielectric Strength
250VAC
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
100
Electrical Life (Cycles)
625
Mechanical Life (Cycles)
625
Coding
Hexadecimal
Actuator Length (mm)
0
Seal
No
Mounting
Through Hole
Termination Style
PC Pins
Number of Terminals
5
Row Space (mm)
2.54
Body Orientation
Right Angle
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Body Length (mm)
10
Body Depth (mm)
6.55
Body Height (mm)
10
Product Length (mm)
10
Product Depth (mm)
6.55
Product Height (mm)
10

