Arrow Electronic Components Online
FR01AR16PBWS|NKK|simage
FR01AR16PBWS|NKK|limage
Switch DIP

FR01AR16PB-W-S

10mm Dip Rotaries

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.70.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Actuator Style
    Shaft
  • Number of Positions
    16
  • Maximum DC Voltage Rating (V)
    5
  • Termination Style
    PC Pins
  • Packaging
    Tube

Documentation and Resources

Datasheets
Design resources