Switch DIP
FR01AR10HB-S
Switch DIP N.O./N.C. SP10T 10 Shaft 0.1A 5VDC PC Pins 1000Cycles Thru-Hole Tube
NKK SwitchesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
DIP Rotary Switch
Actuator Style
Shaft
Pole Throw Configuration
SP10T
Switch Configuration
N.O./N.C.
Number of Positions
10
Maximum Current Rating (A)
0.1@5VDC
Maximum Nonswitching Current (mA)
100
Maximum DC Voltage Rating (V)
5
Dielectric Strength
250VAC
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
100
Electrical Life (Cycles)
1000
Mechanical Life (Cycles)
1000
Coding
Decimal
Actuator Length (mm)
10
Seal
No
Mounting
Through Hole
Termination Style
PC Pins
Number of Terminals
5
Row Space (mm)
2.54
Body Orientation
Right Angle
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tube
Thread Length (mm)
6.1
Product Length (mm)
13.1
Product Depth (mm)
30
Product Height (mm)
11
Order Quantity

