Arrow Electronic Components Online
FQP47P06|ONSEMI|simage
FQP47P06|ONSEMI|limage
MOSFETs

FQP47P06

Trans MOSFET P-CH 60V 47A 3-Pin(3+Tab) TO-220 Tube

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.21.00.75
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Process Technology
    0.18um to 2um
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    ±25
  • Maximum Gate Threshold Voltage (V)
    4
  • Operating Junction Temperature (°C)
    -55 to 175
  • Maximum Continuous Drain Current (A)
    47
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    26@10V
  • Typical Gate Charge @ Vgs (nC)
    84@10V
  • Typical Gate Charge @ 10V (nC)
    84
  • Typical Gate to Drain Charge (nC)
    44
  • Typical Gate to Source Charge (nC)
    18
  • Typical Reverse Recovery Charge (nC)
    550
  • Typical Input Capacitance @ Vds (pF)
    2800@25V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    320@25V
  • Minimum Gate Threshold Voltage (V)
    2
  • Typical Output Capacitance (pF)
    1300
  • Maximum Power Dissipation (mW)
    160000
  • Typical Fall Time (ns)
    195
  • Typical Rise Time (ns)
    450
  • Typical Turn-Off Delay Time (ns)
    100
  • Typical Turn-On Delay Time (ns)
    50
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tube
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    21@10V
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    188
  • Typical Gate Plateau Voltage (V)
    5.8
  • Typical Reverse Recovery Time (ns)
    130
  • Maximum Diode Forward Voltage (V)
    4
  • Maximum Positive Gate-Source Voltage (V)
    25
  • Mounting
    Through Hole
  • Package Height
    9.4(Max)
  • Package Width
    4.7(Max)
  • Package Length
    10.67(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220
  • Pin Count
    3
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources