Arrow Electronic Components Online
FQP20N06L|ONSEMI|simage
FQP20N06L|ONSEMI|limage
MOSFETs

FQP20N06L

Trans MOSFET N-CH 60V 21A 3-Pin(3+Tab) TO-220 Tube

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Continuous Drain Current (A)
    21
  • Maximum Drain-Source Resistance (mOhm)
    55@10V
  • Typical Gate Charge @ Vgs (nC)
    9.5@5V
  • Typical Input Capacitance @ Vds (pF)
    480@25V
  • Maximum Power Dissipation (mW)
    53000
  • Typical Fall Time (ns)
    70
  • Typical Rise Time (ns)
    165
  • Typical Turn-Off Delay Time (ns)
    35
  • Typical Turn-On Delay Time (ns)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    9.4(Max)
  • Package Width
    4.7(Max)
  • Package Length
    10.67(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220
  • Pin Count
    3
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources