Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Category
Power MOSFET
Configuration
Single
Channel Mode
Enhancement
Channel Type
P
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
100
Maximum Gate-Source Voltage (V)
±30
Maximum Continuous Drain Current (A)
16.5
Maximum Drain-Source Resistance (mOhm)
190@10V
Typical Gate Charge @ Vgs (nC)
30@10V
Typical Gate Charge @ 10V (nC)
30
Typical Input Capacitance @ Vds (pF)
850@25V
Maximum Power Dissipation (mW)
10000
Typical Fall Time (ns)
100
Typical Rise Time (ns)
200
Typical Turn-Off Delay Time (ns)
45
Typical Turn-On Delay Time (ns)
17
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Packaging
Tube
Mounting
Through Hole
Package Height
9.4(Max)
Package Width
4.7(Max)
Package Length
10.67(Max)
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220
Pin Count
3
Lead Shape
Through Hole
We don't have prices now, please check later.
Order Quantity

