Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
FQN1N50CTA
Automotive
No
PPAP
No
Category
Power MOSFET
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
500
Maximum Gate-Source Voltage (V)
±30
Maximum Gate Threshold Voltage (V)
4
Maximum Continuous Drain Current (A)
0.38
Maximum Gate-Source Leakage Current (nA)
100
Maximum IDSS (uA)
50
Maximum Drain-Source Resistance (mOhm)
6000@10V
Typical Gate Charge @ Vgs (nC)
4.9@10V
Typical Gate Charge @ 10V (nC)
4.9
Typical Input Capacitance @ Vds (pF)
150@25V
Maximum Power Dissipation (mW)
890
Typical Fall Time (ns)
15
Typical Rise Time (ns)
10
Typical Turn-Off Delay Time (ns)
20
Typical Turn-On Delay Time (ns)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Fan-Fold
Mounting
Through Hole
Package Height
4.8
Package Width
3.6
Package Length
4.75
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-92
Pin Count
3
Lead Shape
Through Hole
Order Quantity

