Arrow Electronic Components Online
FQD16N25CTM|ONSEMI|simage
FQD16N25CTM|ONSEMI|limage
MOSFETs

FQD16N25CTM

Trans MOSFET N-CH 250V 16A 3-Pin(2+Tab) DPAK T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    250
  • Maximum Gate-Source Voltage (V)
    ±30
  • Maximum Gate Threshold Voltage (V)
    4
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    16
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    10
  • Maximum Drain-Source Resistance (mOhm)
    270@10V
  • Typical Gate Charge @ Vgs (nC)
    41@10V
  • Typical Gate Charge @ 10V (nC)
    41
  • Typical Gate to Drain Charge (nC)
    22.7
  • Typical Gate to Source Charge (nC)
    5.6
  • Typical Reverse Recovery Charge (nC)
    2.47
  • Typical Input Capacitance @ Vds (pF)
    830@25V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    68@25V
  • Minimum Gate Threshold Voltage (V)
    2
  • Typical Output Capacitance (pF)
    170
  • Maximum Power Dissipation (mW)
    160000
  • Typical Fall Time (ns)
    105
  • Typical Rise Time (ns)
    130
  • Typical Turn-Off Delay Time (ns)
    135
  • Typical Turn-On Delay Time (ns)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    220@10V
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    64
  • Typical Gate Plateau Voltage (V)
    6
  • Typical Reverse Recovery Time (ns)
    260
  • Maximum Diode Forward Voltage (V)
    1.5
  • Maximum Positive Gate-Source Voltage (V)
    30
  • Mounting
    Surface Mount
  • Package Height
    2.29
  • Package Width
    6.1
  • Package Length
    6.54
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    DPAK
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources