Arrow Electronic Components Online
FQA90N15|ONSEMI|simage
FQA90N15|ONSEMI|limage
MOSFETs

FQA90N15

Trans MOSFET N-CH 150V 90A 3-Pin(3+Tab) TO-3P Tube

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.29.00.95
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    150
  • Maximum Gate-Source Voltage (V)
    ±25
  • Maximum Gate Threshold Voltage (V)
    4
  • Maximum Continuous Drain Current (A)
    90
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    18@10V
  • Typical Gate Charge @ Vgs (nC)
    220@10V
  • Typical Gate Charge @ 10V (nC)
    220
  • Typical Input Capacitance @ Vds (pF)
    6700@25V
  • Maximum Power Dissipation (mW)
    375000
  • Typical Fall Time (ns)
    410
  • Typical Rise Time (ns)
    760
  • Typical Turn-Off Delay Time (ns)
    470
  • Typical Turn-On Delay Time (ns)
    105
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    18.9(Max)
  • Package Width
    5(Max)
  • Package Length
    16.2(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-3P
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources