Power Line Filters
FQA020ADC-007-M
Power Line Filter EMC 50Hz 20A 40VDC PC Pins Flange Mount/Through Hole
TDK-LambdaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.90.96.90
Type
EMC
Maximum Current Rating (A)
20
Maximum Voltage Rating
40VDC
Mounting
Flange Mount/Through Hole
Termination
PC Pins
Number of Terminals
9
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
115
Packaging
Tray
Product Weight (g)
100
Product Length (mm)
55.88
Product Depth (mm)
60.6
Product Height (mm)
12.7

