Arrow Electronic Components Online
FPX86P0355J|KYOCERAAVX|simage
FPX86P0355J|KYOCERAAVX|limage
Capacitor Film

FPX86P0355J

Cap Film 3.5uF 1300V PP 5%( 82 X 52mm) Chassis Mount Screw Plastic Cylindrical Can 85°C Bulk

KYOCERA AVX Components Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.30
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Film
  • Capacitance Value
    3.5uF
  • Tolerance
    5%
  • Voltage
    1300VDC|700VAC
  • Dielectric
    PP
  • Construction
    Plastic Cylindrical Can
  • Mounting
    Chassis Mount
  • Termination Style
    Screw
  • Size (mm)
    82 X 52
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Diameter (mm)
    82(Max)
  • Product Height (mm)
    52

Documentation and Resources

Datasheets
Design resources