Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Accessory Type
Rack
Power Supply Type
AC to DC Power Supplies
Package Height
43.6
Package Width
351
Package Length
482.8

